
* Images are for reference only
STM32F413ZGT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F413ZGT6
- JLCPCB Part #
- C1340055
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.7V~3.6V 100MHz 114 12bit 12bit 1MB 32 Bit 320KB ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$8.6428
10+
$7.0818
60+
$6.3262
120+
$5.6931
Related Products
Welcome back, may I help you?