
* Images are for reference only
STM32F031G6U7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F031G6U7TR
- JLCPCB Part #
- C2053328
- Package
- UFQFPN-28(4x4)
- Description
- -40℃~+105℃ 12bit 23 2V~3.6V 32 Bit 32KB 48MHz 4KB ARM Cortex-M0 Built-in FLASH UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.7572
10+
$4.0741
30+
$3.6682
100+
$3.1043
500+
$2.9143
1000+
$2.8305
Related Products
Welcome back, may I help you?