
* Images are for reference only
STLQ50C33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STLQ50C33R
- JLCPCB Part #
- C2688587
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Ta) 1 12V 3.3V 3.5uA 30dB@(120Hz) 50mA 560uVrms 700mV@(50mA) Fixed Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1776
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1775
In-stock Item Pricing
Qty Unit Price
1+
$0.3744
10+
$0.2921
30+
$0.2566
100+
$0.2114
500+
$0.1921
1000+
$0.1808
Related Products
Welcome back, may I help you?