
* Images are for reference only
STLM75M2F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STLM75M2F
- JLCPCB Part #
- C139728
- Package
- SOIC-8
- Description
- -55℃~+125℃ 150ms 1uA 2.7V~5.5V 9bit I2C、SMBus ±2℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.1535
10+
$0.9618
30+
$0.8571
100+
$0.7379
500+
$0.6863
1000+
$0.6621
Related Products
Welcome back, may I help you?