
* Images are for reference only
STGF10NB60SD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGF10NB60SD
- JLCPCB Part #
- C2688601
- Package
- TO-220FP
- Description
- -55℃~+150℃@(Tj) 1.2us 23A 25W 33nC 37ns 5mJ 600V 600uJ TO-220FP IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.5675
10+
$1.2904
50+
$1.1390
100+
$0.9682
500+
$0.8909
1000+
$0.8571
Related Products
Welcome back, may I help you?