
* Images are for reference only
STM8L151G6U7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L151G6U7
- JLCPCB Part #
- C1340008
- Package
- UFQFPN-28(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 12bit 16MHz 1KB 26 2KB 32KB 8 Bit Built-in FLASH STM8 UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3615
200+
$0.5283
490+
$0.5090
980+
$0.4994
Related Products
Welcome back, may I help you?