
* Images are for reference only
ST3225K561G2
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- ST3225K561G2
- JLCPCB Part #
- C3000160
- Package
- 3225
- Description
- 1.2kA 250mW 26J 350V 450V 560V 80pF@1kHz 930V 3225 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 1820
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0776
150+
$0.0671
500+
$0.0593
1820+
$0.0512
5460+
$0.0482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?