
* Images are for reference only
STCP210+
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- STCP210+
- JLCPCB Part #
- C5125529
- Package
- SMD-6P,4.2x3.8mm
- Description
- -40℃~+85℃ 0.3dB 1dB 22dB 5MHz~1GHz 5dB SMD-6P,4.2x3.8mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1917
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1886
In-stock Item Pricing
Qty Unit Price
1+
$2.1716
10+
$1.9187
30+
$1.7608
100+
$1.6287
500+
$1.5401
1000+
$1.5031
Related Products
Welcome back, may I help you?