
* Images are for reference only
FHY1105P-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- FHY1105P-TR
- JLCPCB Part #
- C6251162
- Package
- 1005
- Description
- -40℃~+85℃ 1.9V 32mcd 48mW 590nm 594nm 5mA Water Clear Yellow 1005 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1436
200+
$0.0573
500+
$0.0554
1000+
$0.0544
Welcome back, may I help you?