
* Images are for reference only
FHR1105P-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- FHR1105P-TR
- JLCPCB Part #
- C6555601
- Package
- 1005
- Description
- -40℃~+85℃ 1.9V 32mcd 5mA 623nm 632nm Red Water Clear 1005 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
200+
$0.0571
500+
$0.0552
1000+
$0.0542