
* Images are for reference only
FY1112H-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- FY1112H-TR
- JLCPCB Part #
- C19404988
- Package
- 2125
- Description
- -40℃~+85℃ 1.9V 145°、148° 200mcd 20mA 590nm 592nm 81mW Frosted White Lens Yellow 2125 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9095
10+
$0.7421
30+
$0.6569
100+
$0.5732
500+
$0.5243
1000+
$0.4974
Welcome back, may I help you?