
HBG1105W-TR
- Manufacturer
- MFR.Part #
- HBG1105W-TR
- JLCPCB Part #
- C19329962
- Package
- -
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | - | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+120℃ | |
| Wavelength - Dominant | 558nm | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Luminous Intensity | 6mcd~12mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 555nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
HBG1105W-TR
Extended- Manufacturer
- MFR.Part #
- HBG1105W-TR
- JLCPCB Part #
- C19329962
- Package
- -
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HBG1105W-TR
Extended- Manufacturer
- MFR.Part #
- HBG1105W-TR
- JLCPCB Part #
- C19329962
- Package
- -
- Description
- - LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HBG1105W-TR Specifications
HBG1105W-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | - | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+120℃ | |
| Wavelength - Dominant | 558nm | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Luminous Intensity | 6mcd~12mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 555nm | |
| Voltage - Forward(Vf) | 2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HBG1105W-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HBG1105W-TR Documents
HBG1105W-TR datasheets or manufacturer documentation.
Datasheet: HBG1105W-TR Datasheet (PDF)
HBG1105W-TR Schematic Symbol & PCB Footprint
The HBG1105W-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.