
* Images are for reference only
HE12-1A83-02
Extended
- Manufacturer
- STANDEXMEDER
- MFR.Part #
- HE12-1A83-02
- JLCPCB Part #
- C6570352
- Package
- Plugin
- Description
- -20℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1.5ms 12V 3A 3ms 7.5kV@AC、7.5kV@DC 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.1396
204+
$47.5377
510+
$45.9495
986+
$45.1650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?