
* Images are for reference only
BE24-1A85-P
Extended
- Manufacturer
- STANDEXMEDER
- MFR.Part #
- BE24-1A85-P
- JLCPCB Part #
- C5557679
- Package
- Plugin
- Description
- -20℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100us 1A 1kV@AC、1kV@DC 1ms 24V 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4728
192+
$11.3618
480+
$10.9818
1008+
$10.7935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →