
* Images are for reference only
ST730M33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST730M33R
- JLCPCB Part #
- C2846046
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 1.2V@(300mA) 28V 3.3V 300mA 5uA 70uVrms 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 639
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 602
In-stock Item Pricing
Qty Unit Price
1+
$0.4559
10+
$0.4028
30+
$0.3770
100+
$0.3512
500+
$0.3174
1000+
$0.3094
Related Products
Welcome back, may I help you?