
* Images are for reference only
ST715C50R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST715C50R
- JLCPCB Part #
- C2798216
- Package
- SOT-323-5
- Description
- -40℃~+125℃@(Tj) 1 210uVrms 24V 3.8uA 500mV@(85mA) 5V 62dB@(100kHz) 85mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-323-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.6275
10+
$0.5533
30+
$0.5162
100+
$0.4791
500+
$0.4565
1000+
$0.4452
Related Products
Welcome back, may I help you?