
* Images are for reference only
LDK120PU-R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK120PU-R
- JLCPCB Part #
- C5267926
- Package
- DFN-6L(1.2x1.3)
- Description
- -40℃~+125℃@(Tj) 1 100uA 115uVrms 200mA 300mV@(200mA) 5.5V 55dB@(10kHz) 800mV~5.2V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6L(1.2x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3146
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3146
In-stock Item Pricing
Qty Unit Price
1+
$0.3268
50+
$0.2563
150+
$0.2261
500+
$0.1883
2500+
$0.1716
5000+
$0.1615
Related Products
Welcome back, may I help you?