
* Images are for reference only
ST202BDR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST202BDR
- JLCPCB Part #
- C2671121
- Package
- SO-16
- Description
- -40℃~+85℃ 1.5mA 2 2 4.5V~5.5V 400Kbps Transceiver Yes SO-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3710
10+
$1.1503
30+
$1.0294
100+
$0.8909
500+
$0.8313
1000+
$0.8023
Related Products
Welcome back, may I help you?