
* Images are for reference only
ST101M016E050ETCB
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- ST101M016E050ETCB
- JLCPCB Part #
- C5372663
- Package
- Plugin,D6.3xL5mm
- Description
- -40℃~+105℃ 100uF 11mm 16V 6.3mm ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0326
300+
$0.0283
1500+
$0.0251
4500+
$0.0226
10500+
$0.0213
Related Products
Welcome back, may I help you?