
* Images are for reference only
SSP9451
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP9451
- JLCPCB Part #
- C411009
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.8MHz 200uA 4.2V~40V 600mA Adjustable Buck Buck Built-in No SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29285
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29037
In-stock Item Pricing
Qty Unit Price
1+
$0.1789
50+
$0.1431
150+
$0.1278
500+
$0.1088
3000+
$0.0935
6000+
$0.0885
Related Products
Welcome back, may I help you?