
* Images are for reference only
SSP9323
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP9323
- JLCPCB Part #
- C49331836
- Package
- ESOP-8
- Description
- -40℃~+85℃ 300uA 3A 4.5V~28V 500kHz Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1673
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1668
In-stock Item Pricing
Qty Unit Price
1+
$0.1878
50+
$0.1488
150+
$0.1322
500+
$0.1113
2500+
$0.1021
4000+
$0.0965
Related Products