
* Images are for reference only
TVS220SMCP15
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS220SMCP15
- JLCPCB Part #
- C49207309
- Package
- SMC
- Description
- -65℃~+150℃ 1.5kW@10/1000us 1uA 220V 272V 356V 4.2A TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2711
200+
$0.1083
500+
$0.1046
1000+
$0.1028
Related Products
Welcome back, may I help you?