This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVS17SMCP50-B

Extended
Manufacturer
SSGSEMI
MFR.Part #
TVS17SMCP50-B
JLCPCB Part #
C49207526
Package
SMC
Description
-55℃~+150℃ 17V 181A 20.9V 20uA 27.6V 5kW@10/1000us Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5908
200+ $0.2360
500+ $0.2280
1000+ $0.2248
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons