
* Images are for reference only
TVS130SMCP15
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS130SMCP15
- JLCPCB Part #
- C49207301
- Package
- SMC
- Description
- -65℃~+150℃ 1.5kW@10/1000us 130V 159V 1uA 209V 7.2A@10/1000us TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
200+
$0.1085
500+
$0.1047
1000+
$0.1030
Related Products
Welcome back, may I help you?