This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVS10SMBP6-B

Extended
Manufacturer
SSGSEMI
MFR.Part #
TVS10SMBP6-B
JLCPCB Part #
C49207211
Package
SMB
Description
-55℃~+150℃ 10V 12.3V 17V 35.3A 5uA 600W@10/1000us Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0987
200+ $0.0394
500+ $0.0381
1000+ $0.0375

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons