
* Images are for reference only
SZ68VGD522
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SZ68VGD522
- JLCPCB Part #
- C49207623
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 200mW 200nA@52V 240Ω 500Ω 64V~72V 68V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 627
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0148
500+
$0.0143
1000+
$0.0140
Related Products
Welcome back, may I help you?