This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZ2V0HD122

Extended
Manufacturer
SSGSEMI
MFR.Part #
SZ2V0HD122
JLCPCB Part #
C49207656
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 1.91V~2.09V 100Ω 150uA@1V 2V 500mW 600Ω SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 723

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0320
200+ $0.0128
500+ $0.0124
1000+ $0.0122

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons