
* Images are for reference only
ST5VFBD322
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- ST5VFBD322
- JLCPCB Part #
- C49206865
- Package
- SOD-323
- Description
- 1 1uA 20V 22A@8/20us 30pF 450W@8/20us 5.6V 5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0454
300+
$0.0396
3000+
$0.0352
6000+
$0.0317
9000+
$0.0301
Related Products
Welcome back, may I help you?