This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVS300SMAP4-B

Extended
Manufacturer
SSGSEMI
MFR.Part #
TVS300SMAP4-B
JLCPCB Part #
C49207143
Package
SMA
Description
-55℃~+150℃ 1uA 300V 371V 400W@10/1000us 486V 800mA Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 114

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0792
200+ $0.0315
500+ $0.0306
1000+ $0.0301

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons