
* Images are for reference only
SE5VFBD122F
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE5VFBD122F
- JLCPCB Part #
- C49206991
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 200W@10/1000us 200uA 21.7A 5V 6.4V Bidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1450
In-stock Item Pricing
Qty Unit Price
1+
$0.0491
100+
$0.0386
300+
$0.0335
3000+
$0.0294
6000+
$0.0264
9000+
$0.0247
Related Products
Welcome back, may I help you?