
* Images are for reference only
SE18VFD522
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE18VFD522
- JLCPCB Part #
- C49206844
- Package
- SOD-523
- Description
- 1 100nA 18V 20V 35V 40pF 8A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 828
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 827
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0269
600+
$0.0227
3000+
$0.0203
9000+
$0.0182
21000+
$0.0171
Related Products
Welcome back, may I help you?