This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZ2V7HN102

Extended
Manufacturer
SSGSEMI
MFR.Part #
SZ2V7HN102
JLCPCB Part #
C49207560
Package
DFN1006-2L
Description
-55℃~+150℃ 1 Independent 100Ω 150mW 2.5V~2.9V 2.7V 20uA@1V 600Ω DFN1006-2L Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 557

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0418
200+ $0.0167
500+ $0.0161
1000+ $0.0159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons