
* Images are for reference only
SS510B
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- SS510B
- JLCPCB Part #
- C169413
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 100V 150A 5A 850mV@5A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13487
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13177
In-stock Item Pricing
Qty Unit Price
1+
$0.0675
100+
$0.0542
300+
$0.0476
3000+
$0.0426
6000+
$0.0386
9000+
$0.0365
Related Products
Welcome back, may I help you?