
* Images are for reference only
MM1Z2V0BW
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- MM1Z2V0BW
- JLCPCB Part #
- C3019281
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1 Independent 1.96V~2.04V 100Ω 120uA 2V 500mW SOD-123W Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1300
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
500+
$0.0165
3000+
$0.0143
6000+
$0.0129
24000+
$0.0118
51000+
$0.0112
Related Products