
* Images are for reference only
SS3P6L-M3/86A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS3P6L-M3/86A
- JLCPCB Part #
- C968580
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 150A 3A 542mV@3A 60V 8.4uA@60V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1397
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1377
In-stock Item Pricing
Qty Unit Price
1+
$0.2591
50+
$0.2293
150+
$0.2166
1500+
$0.1723
3000+
$0.1652
4500+
$0.1610
Welcome back, may I help you?