
* Images are for reference only
SS36
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- SS36
- JLCPCB Part #
- C116712
- Package
- SMA(DO-214AC)
- Description
- -55℃~+125℃ 1 Independent 3A 60V 700mV@3A 80A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134138
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 133557
In-stock Item Pricing
Qty Unit Price
1+
$0.0353
200+
$0.0279
600+
$0.0237
5000+
$0.0213
10000+
$0.0192
20000+
$0.0179
Related Products
Welcome back, may I help you?