
* Images are for reference only
SS34A
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- SS34A
- JLCPCB Part #
- C5249671
- Package
- DO-214AC(SMA)
- Description
- -65℃~+125℃ 100A 3A 40V 500uA 550mV Independent DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 511
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0174
600+
$0.0153
2000+
$0.0140
10000+
$0.0121
20000+
$0.0115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?