
* Images are for reference only
SS320BF
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- SS320BF
- JLCPCB Part #
- C2900712
- Package
- SMBF
- Description
- -55℃~+125℃ 200V 300uA@200V 3A 70A 950mV@3A Independent SMBF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3781
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3780
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0666
150+
$0.0592
500+
$0.0539
2500+
$0.0493
5000+
$0.0473
Related Products
Welcome back, may I help you?