
* Images are for reference only
SS320
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SS320
- JLCPCB Part #
- C2985031
- Package
- SMA(DO-214AC)
- Description
- -65℃~+175℃ 200V 20uA 3A 80A 920mV@3A Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 104596
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 104342
In-stock Item Pricing
Qty Unit Price
1+
$0.0467
100+
$0.0373
300+
$0.0326
2000+
$0.0273
4000+
$0.0244
8000+
$0.0231
Related Products
Welcome back, may I help you?