
* Images are for reference only
SS2FH10-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS2FH10-M3/H
- JLCPCB Part #
- C3757802
- Package
- DO-219AB(SMF)
- Description
- -55℃~+175℃ 1 Independent 100V 2A 50A 5uA@10V 860mV@2A DO-219AB(SMF) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.1659
50+
$0.1325
150+
$0.1183
500+
$0.0964
3000+
$0.0885
6000+
$0.0837
Related Products
Welcome back, may I help you?