
* Images are for reference only
SS15-E3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS15-E3/61T
- JLCPCB Part #
- C3151634
- Package
- DO-214AC
- Description
- -65℃~+150℃ 1 Independent 1A 200uA@50V 40A 50V 750mV@1A DO-214AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1819
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 1809
In-stock Item Pricing
Qty Unit Price
1+
$0.1497
50+
$0.1218
150+
$0.1078
500+
$0.0972
1800+
$0.0791
5400+
$0.0750
Related Products
Welcome back, may I help you?