
* Images are for reference only
SS14F
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SS14F
- JLCPCB Part #
- C18199203
- Package
- SMAF
- Description
- -55℃~+125℃ 1A 200uA@40V 30A 40V 550mV@1A Standalone SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33327
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31398
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
50+
$0.0124
150+
$0.0105
500+
$0.0093
3000+
$0.0085
6000+
$0.0080
Related Products
Welcome back, may I help you?