
* Images are for reference only
SS14
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- SS14
- JLCPCB Part #
- C5155166
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1 Independent 1A 40A 40V 500uA 550mV@1A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50019
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 49994
In-stock Item Pricing
Qty Unit Price
1+
$0.0129
500+
$0.0111
2000+
$0.0098
4000+
$0.0093
24000+
$0.0088
50000+
$0.0085
Related Products
Welcome back, may I help you?