
* Images are for reference only
SS115
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SS115
- JLCPCB Part #
- C18199198
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 150V 1A 30A 50uA@150V 950mV@1A Standalone SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22076
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19393
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0224
600+
$0.0189
5000+
$0.0160
10000+
$0.0142
20000+
$0.0133
Related Products
Welcome back, may I help you?