
* Images are for reference only
SRU1048-2R2Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRU1048-2R2Y
- JLCPCB Part #
- C2041868
- Package
- SMD,10x10mm
- Description
- 2.2uH 5.3mΩ 6.3A 6.5A ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9243
10+
$0.9033
30+
$0.8888
100+
$0.8759
Related Products
Welcome back, may I help you?