
* Images are for reference only
SRR6040A-330M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR6040A-330M
- JLCPCB Part #
- C2042352
- Package
- SMD,6.7x6.7mm
- Description
- 1.02A 1.1A 33uH 90.3mΩ AEC-Q200 ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.9811
10+
$0.9570
30+
$0.9408
100+
$0.9231
Welcome back, may I help you?