This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APSC00070730820TS0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APSC00070730820TS0
JLCPCB Part #
C6466033
Package
SMD,6.7x6.7mm
Description
390mΩ 480mA 82uH AEC-Q200 ±30% SMD,6.7x6.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2539
200+ $0.1013
500+ $0.0980
1500+ $0.0962

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons