
* Images are for reference only
SRR6038-390Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR6038-390Y
- JLCPCB Part #
- C5760280
- Package
- SMD,6.8x6.8mm
- Description
- 1.1A 138mΩ 1A 39uH ±30% SMD,6.8x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.8549
10+
$0.8372
30+
$0.8243
100+
$0.8114
Related Products
Welcome back, may I help you?