
* Images are for reference only
SRR4828A-101M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR4828A-101M
- JLCPCB Part #
- C2043840
- Package
- SMD,4.8x4.8mm
- Description
- 100uH 330mA 330mA 495.3mΩ AEC-Q200 ±20% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$0.9972
10+
$0.8087
30+
$0.7137
100+
$0.6219
500+
$0.5655
1000+
$0.5365
Related Products
Welcome back, may I help you?