
* Images are for reference only
SRR1208-101YL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1208-101YL
- JLCPCB Part #
- C1329630
- Package
- SMD,12.7x12.7mm
- Description
- 1.5A 100uH 170mΩ 2.1A ±15% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.6207
10+
$1.3323
30+
$1.1744
100+
$0.9972
400+
$0.9183
800+
$0.8812
Welcome back, may I help you?